Direct
Direct
Parametric Equivalent
Parametric Equivalent

BC-5UK015F | |
|---|---|
DigiKey Part Number | 1847-1043-ND |
Manufacturer | |
Manufacturer Product Number | BC-5UK015F |
Description | CABLE MOD 8P8C PLUG TO PLUG 15' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 15.00' (4.57m) | |
Shielding | Unshielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat5e | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,72000 € | 4,72 € |
| 10 | 4,00700 € | 40,07 € |
| 25 | 3,75560 € | 93,89 € |
| 90 | 3,43111 € | 308,80 € |
| 180 | 3,26733 € | 588,12 € |
| 270 | 3,17519 € | 857,30 € |
| 540 | 3,02370 € | 1.632,80 € |
| 1.080 | 2,87950 € | 3.109,86 € |
| 2.520 | 2,71258 € | 6.835,70 € |
| Unit Price without VAT: | 4,72000 € |
|---|---|
| Unit Price with VAT: | 5,61680 € |












