
BC-5UE025F | |
|---|---|
DigiKey Part Number | 116-BC-5UE025F-ND |
Manufacturer | |
Manufacturer Product Number | BC-5UE025F |
Description | CABLE MOD 8P8C PLUG TO PLUG 25' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 25.00' (7.62m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat5e | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,31000 € | 8,31 € |
| 10 | 7,06300 € | 70,63 € |
| 25 | 6,61960 € | 165,49 € |
| 60 | 6,22317 € | 373,39 € |
| 120 | 5,92617 € | 711,14 € |
| 300 | 5,55527 € | 1.666,58 € |
| 540 | 5,32978 € | 2.878,08 € |
| 1.020 | 5,09619 € | 5.198,11 € |
| Unit Price without VAT: | 8,31000 € |
|---|---|
| Unit Price with VAT: | 9,88890 € |








