
BC-5UE020F | |
|---|---|
DigiKey Part Number | 1847-1069-ND |
Manufacturer | |
Manufacturer Product Number | BC-5UE020F |
Description | CABLE MOD 8P8C PLUG TO PLUG 20' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 20.00' (6.10m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat5e | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,18000 € | 7,18 € |
| 10 | 6,09700 € | 60,97 € |
| 25 | 5,71440 € | 142,86 € |
| 70 | 5,31414 € | 371,99 € |
| 140 | 5,06050 € | 708,47 € |
| 280 | 4,81904 € | 1.349,33 € |
| 560 | 4,58921 € | 2.569,96 € |
| 1.050 | 4,39033 € | 4.609,85 € |
| Unit Price without VAT: | 7,18000 € |
|---|---|
| Unit Price with VAT: | 8,54420 € |







