
BC-1UG006F | |
|---|---|
DigiKey Part Number | 116-BC-1UG006F-ND |
Manufacturer | |
Manufacturer Product Number | BC-1UG006F |
Description | CABLE MOD 8P8C PLUG-PLUG 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,80000 € | 4,80 € |
| 10 | 4,08300 € | 40,83 € |
| 25 | 3,82640 € | 95,66 € |
| 50 | 3,64380 € | 182,19 € |
| 150 | 3,37200 € | 505,80 € |
| 300 | 3,21110 € | 963,33 € |
| 600 | 3,05793 € | 1.834,76 € |
| 1.050 | 2,93964 € | 3.086,62 € |
| 2.550 | 2,76145 € | 7.041,70 € |
| Unit Price without VAT: | 4,80000 € |
|---|---|
| Unit Price with VAT: | 5,71200 € |

