Similar

UMTS 1 | |
|---|---|
DigiKey Part Number | 5923-UMTS1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UMTS 1 |
Description | FUSE BOARD MOUNT 1A 250VAC 2SMD |
Customer Reference | |
Detailed Description | 1 A 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | UMTS 1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 150A | |
Melting I²t | 4.4 | |
Approval Agency | CE, cULus, UMF | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.476" L x 0.175" W x 0.175" H (12.10mm x 4.45mm x 4.45mm) | |
DC Cold Resistance | 0.085 Ohms |


