SST 2.5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 2.426
Unit Price: 2,28000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 22.813
Unit Price: 2,19000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 46
Unit Price: 2,19000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 1.515
Unit Price: 1,81000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 0,67455 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,74200 €
Datasheet
2.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST 2.5

DigiKey Part Number
5923-SST2.5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SST 2.5
Description
FUSE BRD MNT 2.5A 125VAC/VDC SMD
Customer Reference
Detailed Description
2.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
SST 2.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
9.0
Approval Agency
AEC-Q200, CE, CSA, cULus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.240" L x 0.100" W x 0.100" H (6.10mm x 2.54mm x 2.54mm)
DC Cold Resistance
0.044 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types