
SI-10021 | |
|---|---|
DigiKey Part Number | 5923-SI-10021-ND |
Manufacturer | |
Manufacturer Product Number | SI-10021 |
Description | CONN JACK 1PORT PCB |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Bel Fuse Inc. | LED Color Does Not Contain LED |
Series | Number of Cores per Jack 4 |
Packaging Bulk | Shielding Shielded, EMI Finger |
Part Status Obsolete | Features Board Lock |
Connector Type RJ45 | Tab Direction Down |
Number of Ports 1 | Contact Material Copper Alloy |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100 Base-T, AutoMDIX | Contact Finish Thickness 50.0µin (1.27µm) |
Mounting Type Through Hole | Shield Material Copper Alloy |
Orientation 90° Angle (Right) | Housing Material Thermoplastic |

