
S558-5999-Q3-F | |
|---|---|
DigiKey Part Number | 5923-S558-5999-Q3-FTR-ND - Tape & Reel (TR) 5923-S558-5999-Q3-FCT-ND - Cut Tape (CT) 5923-S558-5999-Q3-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S558-5999-Q3-F |
Description | MODULE XFRMR LAN GIGABIT 48P SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | S558-5999-Q3-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.095" L x 0.480" W (27.81mm x 12.19mm) | |
Height - Seated (Max) | 0.295" (7.49mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,77000 € | 6,77 € |
| 10 | 6,10900 € | 61,09 € |
| 25 | 5,86160 € | 146,54 € |
| 50 | 5,67940 € | 283,97 € |
| 100 | 5,50210 € | 550,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 5,28508 € | 1.268,42 € |
| 480 | 5,11863 € | 2.456,94 € |
| 720 | 5,02336 € | 3.616,82 € |
| 1.200 | 4,90563 € | 5.886,76 € |
| 1.680 | 4,82942 € | 8.113,43 € |
| Unit Price without VAT: | 6,77000 € |
|---|---|
| Unit Price with VAT: | 8,05630 € |

