
S558-5999-M8-F | |
|---|---|
DigiKey Part Number | 5923-S558-5999-M8-FTR-ND - Tape & Reel (TR) 5923-S558-5999-M8-FCT-ND - Cut Tape (CT) 5923-S558-5999-M8-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S558-5999-M8-F |
Description | MODULE XFRMR LAN GIGABIT 24P SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | S558-5999-M8-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.690" L x 0.480" W (17.53mm x 12.20mm) | |
Height - Seated (Max) | 0.230" (5.84mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 € | 2,69 € |
| 10 | 2,42600 € | 24,26 € |
| 25 | 2,32920 € | 58,23 € |
| 50 | 2,25800 € | 112,90 € |
| 100 | 2,18870 € | 218,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 380 | 2,06018 € | 782,87 € |
| 760 | 1,99599 € | 1.516,95 € |
| 1.140 | 1,95922 € | 2.233,51 € |
| 1.900 | 1,91374 € | 3.636,11 € |
| 2.660 | 1,88428 € | 5.012,18 € |
| 3.800 | 1,85349 € | 7.043,26 € |
| Unit Price without VAT: | 2,69000 € |
|---|---|
| Unit Price with VAT: | 3,20110 € |





