
S558-5500-72 | |
|---|---|
DigiKey Part Number | 5923-S558-5500-72TR-ND - Tape & Reel (TR) 5923-S558-5500-72CT-ND - Cut Tape (CT) 5923-S558-5500-72DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S558-5500-72 |
Description | TRANSFORMER PULSE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120µH, 350µH LAN 1000 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | S558-5500-72 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 1000 Base-T | |
Inductance | 120µH, 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.095" L x 0.480" W (27.81mm x 12.19mm) | |
Height - Seated (Max) | 0.285" (7.24mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,92000 € | 5,92 € |
| 10 | 5,02500 € | 50,25 € |
| 25 | 4,71040 € | 117,76 € |
| 50 | 4,48520 € | 224,26 € |
| 100 | 4,27110 € | 427,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 4,01525 € | 963,66 € |
| 480 | 3,82369 € | 1.835,37 € |
| 720 | 3,71594 € | 2.675,48 € |
| 1.200 | 3,58454 € | 4.301,45 € |
| 1.680 | 3,50055 € | 5.880,92 € |
| 2.400 | 3,41367 € | 8.192,81 € |
| Unit Price without VAT: | 5,92000 € |
|---|---|
| Unit Price with VAT: | 7,04480 € |




