
S558-10GB-22 | |
|---|---|
DigiKey Part Number | S558-10GB-22-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S558-10GB-22 |
Description | TRANSFORMER PULSE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LAN 10G Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | S558-10GB-22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transformer Type | LAN 10G Base-T | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Height - Seated (Max) | 0.290" (7.37mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 3,42950 € | 2.057,70 € |
| Unit Price without VAT: | 3,42950 € |
|---|---|
| Unit Price with VAT: | 4,08111 € |



