
RSTA 1-AMMO | |
|---|---|
DigiKey Part Number | 5923-RSTA1-AMMOCT-ND - Cut Tape (CT) 5923-RSTA1-AMMOTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RSTA 1-AMMO |
Description | FUSE BRD MT 1A 250VAC 63VDC RAD |
Customer Reference | |
Detailed Description | 1 A 250 V 63 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | RSTA 1-AMMO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 6.6 | |
Approval Agency | CQC, cURus, PSE, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.329" L x 0.157" W x 0.307" H (8.35mm x 4.00mm x 7.80mm) | |
DC Cold Resistance | 0.082 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 5 | 0,35200 € | 1,76 € |
| 10 | 0,32500 € | 3,25 € |
| 50 | 0,26940 € | 13,47 € |
| 100 | 0,24870 € | 24,87 € |
| 250 | 0,22356 € | 55,89 € |
| 500 | 0,20622 € | 103,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,06920 € | 69,20 € |
| 2.000 | 0,06383 € | 127,66 € |
| 3.000 | 0,06086 € | 182,58 € |
| 5.000 | 0,05731 € | 286,55 € |
| 7.000 | 0,05508 € | 385,56 € |
| 10.000 | 0,05281 € | 528,10 € |
| 25.000 | 0,04734 € | 1.183,50 € |
| 50.000 | 0,04496 € | 2.248,00 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |


