
RJS 500-R SHORT | |
|---|---|
DigiKey Part Number | RJS500-RSHORT-ND |
Manufacturer | |
Manufacturer Product Number | RJS 500-R SHORT |
Description | FUSE BRD MNT 500MA 600VAC RADIAL |
Customer Reference | |
Detailed Description | 500mA 600 VAC Fuse Board Mount Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | RJS 500-R SHORT Models |
Category | Response Time Slow Blow |
Manufacturer Bel Fuse Inc. | Applications Telecom |
Series | Approval Agency CE, CSA, cURus |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Breaking Capacity @ Rated Voltage 100A |
Mounting Type Through Hole | Package / Case Radial Bend Cylinder |
Fuse Type Board Mount | Size / Dimension 0.181" Dia x 0.760" L (4.60mm x 19.30mm) |
Current Rating (Amps) 500mA | Melting I²t 2.4 |
Voltage Rating - AC 600 VAC | DC Cold Resistance 0.82 Ohms |

