
RJS 250-R STD | |
|---|---|
DigiKey Part Number | RJS250-RSTD-ND |
Manufacturer | |
Manufacturer Product Number | RJS 250-R STD |
Description | FUSE BRD MNT 250MA 600VAC RADIAL |
Customer Reference | |
Detailed Description | 250mA 600 VAC Fuse Board Mount Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | RJS 250-R STD Models |
Category | Response Time Slow Blow |
Manufacturer Bel Fuse Inc. | Applications Telecom |
Series | Approval Agency CE, CSA, cURus |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Breaking Capacity @ Rated Voltage 100A |
Mounting Type Through Hole | Package / Case Radial Bend Cylinder |
Fuse Type Board Mount | Size / Dimension 0.181" Dia x 0.760" L (4.60mm x 19.30mm) |
Current Rating (Amps) 250mA | Melting I²t 0.64 |
Voltage Rating - AC 600 VAC | DC Cold Resistance 3.2 Ohms |

