Image for RJS 250-R SHORT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJS 250-R SHORT

DigiKey Part Number
RJS250-RSHORT-ND
Manufacturer
Manufacturer Product Number
RJS 250-R SHORT
Description
FUSE BRD MNT 250MA 600VAC RADIAL
Customer Reference
Detailed Description
250mA 600 VAC Fuse Board Mount Through Hole
Datasheet
 Datasheet
EDA/CAD Models
RJS 250-R SHORT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Manufacturer
Bel Fuse Inc.
Applications
Telecom
Series
Approval Agency
CE, CSA, cURus
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Breaking Capacity @ Rated Voltage
100A
Mounting Type
Through Hole
Package / Case
Radial Bend Cylinder
Fuse Type
Board Mount
Size / Dimension
0.181" Dia x 0.760" L (4.60mm x 19.30mm)
Current Rating (Amps)
250mA
Melting I²t
0.64
Voltage Rating - AC
600 VAC
DC Cold Resistance
3.2 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types