Image for RJS 100-R STD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJS 100-R STD

DigiKey Part Number
RJS100-RSTD-ND
Manufacturer
Manufacturer Product Number
RJS 100-R STD
Description
FUSE BRD MNT 100MA 600VAC RADIAL
Customer Reference
Detailed Description
100mA 600 VAC Fuse Board Mount Through Hole
Datasheet
 Datasheet
EDA/CAD Models
RJS 100-R STD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Manufacturer
Bel Fuse Inc.
Applications
Telecom
Series
Approval Agency
CE, CSA, cURus
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Breaking Capacity @ Rated Voltage
100A
Mounting Type
Through Hole
Package / Case
Radial Bend Cylinder
Fuse Type
Board Mount
Size / Dimension
0.181" Dia x 0.760" L (4.60mm x 19.30mm)
Current Rating (Amps)
100mA
Melting I²t
0.11
Voltage Rating - AC
600 VAC
DC Cold Resistance
17.5 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types