
RJS 1-R SHORT | |
|---|---|
DigiKey Part Number | RJS1-RSHORT-ND |
Manufacturer | |
Manufacturer Product Number | RJS 1-R SHORT |
Description | FUSE BRD MNT 1A 600VAC RAD BEND |
Customer Reference | |
Detailed Description | 1A 600 VAC Fuse Board Mount Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | RJS 1-R SHORT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Fuse Type | Board Mount | |
Current Rating (Amps) | 1A | |
Voltage Rating - AC | 600 VAC | |
Response Time | Slow Blow | |
Applications | Telecom | |
Features | - | |
Class | - | |
Approval Agency | CE, CSA, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 100A | |
Package / Case | Radial Bend Cylinder | |
Size / Dimension | 0.181" Dia x 0.760" L (4.60mm x 19.30mm) | |
Melting I²t | 9.3 | |
DC Cold Resistance | 0.248 Ohms |

