1.25A 600 VAC Fuse Board Mount Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJS 1.25-R

DigiKey Part Number
5923-RJS1.25-R-ND
Manufacturer
Manufacturer Product Number
RJS 1.25-R
Description
FUSE BRD MNT 1.25A 600VAC RADIAL
Customer Reference
Detailed Description
1.25A 600 VAC Fuse Board Mount Through Hole
Datasheet
 Datasheet
EDA/CAD Models
RJS 1.25-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Manufacturer
Bel Fuse Inc.
Applications
Telecom
Series
Approval Agency
CE, CSA, cURus
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Breaking Capacity @ Rated Voltage
60A
Mounting Type
Through Hole
Package / Case
Radial Bend Cylinder
Fuse Type
Board Mount
Size / Dimension
0.181" Dia x 0.760" L (4.60mm x 19.30mm)
Current Rating (Amps)
1.25A
Melting I²t
15.0
Voltage Rating - AC
600 VAC
DC Cold Resistance
0.166 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.