
P01-1AA2-01 | |
|---|---|
DigiKey Part Number | 5923-P01-1AA2-01-ND |
Manufacturer | |
Manufacturer Product Number | P01-1AA2-01 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-TX, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | P01-1AA2-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-TX, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.435" (11.05mm) | |
LED Color | Does Not Contain LED | |
Number of Cores per Jack | 4 | |
Shielding | Shielded | |
Features | Board Guide | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Shield Material | Copper Alloy | |
Housing Material | Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,63000 € | 2,63 € |
| 24 | 2,10417 € | 50,50 € |
| 48 | 2,00354 € | 96,17 € |
| 72 | 1,94708 € | 140,19 € |
| 120 | 1,87808 € | 225,37 € |
| 264 | 1,77644 € | 468,98 € |
| 504 | 1,69720 € | 855,39 € |
| 1.008 | 1,61622 € | 1.629,15 € |
| 2.520 | 1,51513 € | 3.818,13 € |
| Unit Price without VAT: | 2,63000 € |
|---|---|
| Unit Price with VAT: | 3,12970 € |

