
MRT 4-BULK | |
|---|---|
DigiKey Part Number | 5923-MRT4-BULK-ND |
Manufacturer | |
Manufacturer Product Number | MRT 4-BULK |
Description | FUSE BOARD MNT 4A 250VAC RADIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | MRT 4-BULK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 110.0 | |
Approval Agency | AEC-Q200, CCC, CE, CSA, cURus, PSE, SEMKO, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.329" Dia x 0.303" H (8.35mm x 7.70mm) | |
DC Cold Resistance | 0.013 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 5 | 0,23600 € | 1,18 € |
| 10 | 0,21900 € | 2,19 € |
| 50 | 0,18100 € | 9,05 € |
| 100 | 0,16700 € | 16,70 € |
| 250 | 0,15020 € | 37,55 € |
| 500 | 0,13856 € | 69,28 € |
| 1.000 | 0,12779 € | 127,79 € |
| 5.000 | 0,10576 € | 528,80 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |


