Similar

MRF 1-AMMO | |
|---|---|
DigiKey Part Number | 5923-MRF1-AMMOTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MRF 1-AMMO |
Description | FUSE BOARD MNT 1A 250VAC RADIAL |
Customer Reference | |
Detailed Description | 1 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | MRF 1-AMMO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.7 | |
Approval Agency | AEC-Q200, CE, CSA, cULus, PSE, SEMKO, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.329" Dia x 0.303" H (8.35mm x 7.70mm) | |
DC Cold Resistance | 0.057 Ohms |


