
MJS 400-R | |
|---|---|
DigiKey Part Number | MJS400-R-ND |
Manufacturer | |
Manufacturer Product Number | MJS 400-R |
Description | FUSE GLASS 400MA 250VAC 2AG |
Customer Reference | |
Detailed Description | 400 mA 250 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | MJS 400-R Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 200A |
Packaging Bulk | Melting I²t 0.99 |
Part Status Obsolete | Approval Agency CE, CSA, cULus |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.217" Dia x 0.591" L (5.50mm x 15.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.98 Ohms |
Voltage Rating - AC 250 V |

