Similar

MJS 4-R | |
|---|---|
DigiKey Part Number | MJS4-R-ND |
Manufacturer | |
Manufacturer Product Number | MJS 4-R |
Description | FUSE GLASS 4A 250VAC 2AG |
Customer Reference | |
Detailed Description | 4 A 250 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | MJS 4-R Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 200A |
Packaging Bulk | Melting I²t 86.0 |
Part Status Obsolete | Approval Agency CE, CSA, cULus, PSE |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.217" Dia x 0.591" L (5.50mm x 15.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.023 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0209004.MXEP | Littelfuse Inc. | 0 | 0209004.MXEP-ND | 0,58728 € | Similar |


