MJS 3-R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 1.000
Unit Price: 1,17000 €
Datasheet
3 A 250 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MJS 3-R

DigiKey Part Number
MJS3-R-ND
Manufacturer
Manufacturer Product Number
MJS 3-R
Description
FUSE GLASS 3A 250VAC 2AG
Customer Reference
Detailed Description
3 A 250 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial)
Datasheet
 Datasheet
EDA/CAD Models
MJS 3-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
200A
Packaging
Bulk
Melting I²t
55.0
Part Status
Obsolete
Approval Agency
CE, CSA, cULus, PSE
Mounting Type
Through Hole
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.217" Dia x 0.591" L (5.50mm x 15.00mm)
Current Rating (Amps)
DC Cold Resistance
0.036 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0209003.MXEPLittelfuse Inc.1.000F11012-ND1,17000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types