


L834-1G1T-91 | |
|---|---|
DigiKey Part Number | 5923-L834-1G1T-91-ND |
Manufacturer | |
Manufacturer Product Number | L834-1G1T-91 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Board Edge, Cutout; Through Hole 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | L834-1G1T-91 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-T, AutoMDIX | |
Mounting Type | Board Edge, Cutout; Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.448" (11.38mm) | |
LED Color | Green - Green | |
Number of Cores per Jack | 4 | |
Shielding | Shielded, EMI Finger | |
Features | Board Lock | |
Tab Direction | Down | |
Contact Material | - | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Shield Material | Copper Alloy | |
Housing Material | Polybutylene Terephthalate (PBT) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,65000 € | 4,65 € |
| 10 | 3,94600 € | 39,46 € |
| 25 | 3,69920 € | 92,48 € |
| 50 | 3,52240 € | 176,12 € |
| 100 | 3,35420 € | 335,42 € |
| 250 | 3,14416 € | 786,04 € |
| 780 | 2,90176 € | 2.263,37 € |
| 1.560 | 2,76339 € | 4.310,89 € |
| 3.120 | 2,63165 € | 8.210,75 € |
| Unit Price without VAT: | 4,65000 € |
|---|---|
| Unit Price with VAT: | 5,53350 € |

