Similar

GSAP 600-R | |
|---|---|
DigiKey Part Number | 5923-GSAP600-R-ND |
Manufacturer | |
Manufacturer Product Number | GSAP 600-R |
Description | FUSE CERM 600MA 250VAC 3AB 3AG |
Customer Reference | |
Detailed Description | 600 mA 250 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | GSAP 600-R Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Bulk | Melting I²t 8.5 |
Part Status Obsolete | Approval Agency CSA, cULus |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.268" Dia x 1.291" L (6.81mm x 32.79mm) |
Current Rating (Amps) | DC Cold Resistance 1.05 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0325.600MXP | Littelfuse Inc. | 0 | 0325.600MXP-ND | 1,68160 € | Similar |


