Similar

GSAP 375-R | |
|---|---|
DigiKey Part Number | GSAP375-R-ND |
Manufacturer | |
Manufacturer Product Number | GSAP 375-R |
Description | FUSE CERM 375MA 250VAC 3AB 3AG |
Customer Reference | |
Detailed Description | 375 mA 250 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | GSAP 375-R Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Bulk | Melting I²t 2.6 |
Part Status Obsolete | Approval Agency CE, CSA, cULus |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.272" Dia x 1.280" L (6.90mm x 32.50mm) |
Current Rating (Amps) | DC Cold Resistance 2.14 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0325.375MXP | Littelfuse Inc. | 0 | 0325.375MXP-ND | 2,39572 € | Similar |


