
GSAP 15 | |
|---|---|
DigiKey Part Number | GSAP15-ND |
Manufacturer | |
Manufacturer Product Number | GSAP 15 |
Description | FUSE CERAMIC 15A 125VAC 3AB 3AG |
Customer Reference | |
Detailed Description | 15 A 125 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | GSAP 15 Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 10kA |
Packaging Bulk | Melting I²t 2123.0 |
Part Status Obsolete | Approval Agency CE, CSA, PSE, UL |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.272" Dia x 1.280" L (6.90mm x 32.50mm) |
Current Rating (Amps) | DC Cold Resistance 0.006 Ohms |
Voltage Rating - AC 125 V |

