
GSA 750-R | |
|---|---|
DigiKey Part Number | GSA750-R-ND |
Manufacturer | |
Manufacturer Product Number | GSA 750-R |
Description | FUSE CERM 750MA 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 750 mA 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
EDA/CAD Models | GSA 750-R Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Bulk | Melting I²t 10.0 |
Part Status Active | Approval Agency CE, CSA, cULus |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.250" Dia x 1.252" L (6.35mm x 31.80mm) |
Current Rating (Amps) | DC Cold Resistance 0.642 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 5 | 0,98400 € | 4,92 € |
| 10 | 0,90700 € | 9,07 € |
| 50 | 0,75260 € | 37,63 € |
| 100 | 0,69430 € | 69,43 € |
| 250 | 0,62400 € | 156,00 € |
| 500 | 0,57540 € | 287,70 € |
| 1.000 | 0,53037 € | 530,37 € |
| 5.000 | 0,43803 € | 2.190,15 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |



