
GSA 12-R | |
|---|---|
DigiKey Part Number | 5923-GSA12-R-ND |
Manufacturer | |
Manufacturer Product Number | GSA 12-R |
Description | FUSE CERAMIC 12A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 A 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
EDA/CAD Models | GSA 12-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 750A | |
Melting I²t | 1277.0 | |
Approval Agency | CE, CSA, cURus, PSE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.252" L (6.35mm x 31.80mm) | |
DC Cold Resistance | 0.008 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 5 | 1,08800 € | 5,44 € |
| 10 | 1,00300 € | 10,03 € |
| 50 | 0,83280 € | 41,64 € |
| 100 | 0,76840 € | 76,84 € |
| 250 | 0,69056 € | 172,64 € |
| 500 | 0,63676 € | 318,38 € |
| 1.000 | 0,58689 € | 586,89 € |
| 5.000 | 0,48463 € | 2.423,15 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,57080 € |





