
G27-111T-118 | |
|---|---|
DigiKey Part Number | 5923-G27-111T-118-ND |
Manufacturer | |
Manufacturer Product Number | G27-111T-118 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10G Base-T, AutoMDIX, Power over Ethernet (PoE) |
Datasheet | Datasheet |
EDA/CAD Models | G27-111T-118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10G Base-T, AutoMDIX, Power over Ethernet (PoE) | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.525" (13.33mm) | |
LED Color | Green, Orange - Green, Orange | |
Number of Cores per Jack | 4 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide, Filter | |
Tab Direction | Up | |
Contact Material | - | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Shield Material | Copper Alloy | |
Housing Material | Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,03000 € | 11,03 € |
| 10 | 9,37200 € | 93,72 € |
| 25 | 8,78520 € | 219,63 € |
| 50 | 8,36560 € | 418,28 € |
| 100 | 7,96650 € | 796,65 € |
| 432 | 7,18556 € | 3.104,16 € |
| 864 | 6,84307 € | 5.912,41 € |
| 1.296 | 6,65035 € | 8.618,85 € |
| Unit Price without VAT: | 11,03000 € |
|---|---|
| Unit Price with VAT: | 13,12570 € |


