C1S 5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


SCHURTER Inc.
In Stock: 665
Unit Price: 352,01000 €
Datasheet
C1S Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1S 5

DigiKey Part Number
5923-C1S5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1S 5
Description
FUSE BRD MNT 5A 63VAC 63VDC 1206
Customer Reference
Detailed Description
5 A 63 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1S 5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
63 V
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
3.1
Approval Agency
CE, cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.126" L x 0.062" W x 0.023" H (3.20mm x 1.58mm x 0.58mm)
DC Cold Resistance
0.022 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes