Direct

C1S 3 | |
|---|---|
DigiKey Part Number | 5923-C1S3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1S 3 |
Description | FUSE BRD MNT 3A 63VAC 63VDC 1206 |
Customer Reference | |
Detailed Description | 3 A 63 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1S 3 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) | Breaking Capacity @ Rated Voltage 50A |
Part Status Obsolete | Melting I²t 0.83 |
Mounting Type Surface Mount | Approval Agency CE, cURus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.126" L x 0.062" W x 0.023" H (3.20mm x 1.58mm x 0.58mm) |
Voltage Rating - AC 63 V | DC Cold Resistance 0.05 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0468003.NR | Littelfuse Inc. | 26.413 | F2571CT-ND | 1,54000 € | Direct |



