CIF-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1F 3.5

DigiKey Part Number
5923-C1F3.5TR-ND - Tape & Reel (TR)
5923-C1F3.5CT-ND - Cut Tape (CT)
5923-C1F3.5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1F 3.5
Description
FUSE BRD MT 3.5A 125VAC 63VDC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3.5 A 125 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1F 3.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
63 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A AC, 50A DC
Melting I²t
0.218
Approval Agency
AEC-Q200, cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.126" L x 0.062" W (3.20mm x 1.58mm)
DC Cold Resistance
0.032 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.655
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,29000 €0,29 €
50,24000 €1,20 €
100,22100 €2,21 €
500,18380 €9,19 €
1000,16950 €16,95 €
2500,15236 €38,09 €
5000,14060 €70,30 €
1.0000,12967 €129,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,10715 €535,75 €
10.0000,09868 €986,80 €
15.0000,09401 €1.410,15 €
25.0000,08960 €2.240,00 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,34510 €