
C1F 1.25 | |
---|---|
DigiKey Part Number | 5923-C1F1.25TR-ND - Tape & Reel (TR) 5923-C1F1.25CT-ND - Cut Tape (CT) 5923-C1F1.25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1F 1.25 |
Description | FUSE BRD MT 1.25A 125VAC 63VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 125 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1F 1.25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 63 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 50A DC | |
Melting I²t | 0.023 | |
Approval Agency | AEC-Q200, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.062" W (3.20mm x 1.58mm) | |
DC Cold Resistance | 0.21 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,29000 € | 0,29 € |
5 | 0,24000 € | 1,20 € |
10 | 0,22100 € | 2,21 € |
50 | 0,18380 € | 9,19 € |
100 | 0,16950 € | 16,95 € |
250 | 0,15236 € | 38,09 € |
500 | 0,14060 € | 70,30 € |
1.000 | 0,12967 € | 129,67 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,10731 € | 536,55 € |
10.000 | 0,09883 € | 988,30 € |
15.000 | 0,09415 € | 1.412,25 € |
25.000 | 0,08975 € | 2.243,75 € |
Unit Price without VAT: | 0,29000 € |
---|---|
Unit Price with VAT: | 0,34510 € |