
A829-1A1T-91B | |
|---|---|
DigiKey Part Number | 5923-A829-1A1T-91B-ND |
Manufacturer | |
Manufacturer Product Number | A829-1A1T-91B |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T |
Datasheet | Datasheet |
EDA/CAD Models | A829-1A1T-91B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-T | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.440" (11.18mm) | |
LED Color | Green - Yellow | |
Number of Cores per Jack | 4 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Up | |
Contact Material | - | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 100°C | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Shield Material | Copper Alloy | |
Housing Material | Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,54000 € | 5,54 € |
| 10 | 4,71300 € | 47,13 € |
| 25 | 4,41760 € | 110,44 € |
| 50 | 4,20660 € | 210,33 € |
| 100 | 4,00580 € | 400,58 € |
| 250 | 3,75500 € | 938,75 € |
| 660 | 3,50653 € | 2.314,31 € |
| 1.320 | 3,33933 € | 4.407,92 € |
| 2.640 | 3,18015 € | 8.395,60 € |
| Unit Price without VAT: | 5,54000 € |
|---|---|
| Unit Price with VAT: | 6,59260 € |











