5VTP 3.15-R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 663
Unit Price: 1,30000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 282
Unit Price: 1,99000 €
Datasheet
Image for 5VTP 3.15-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5VTP 3.15-R

DigiKey Part Number
5VTP3.15-R-ND
Manufacturer
Manufacturer Product Number
5VTP 3.15-R
Description
FUSE GLASS 3.15A 250VAC 5X20MM
Customer Reference
Detailed Description
3.15 A 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial)
Datasheet
 Datasheet
EDA/CAD Models
5VTP 3.15-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
203.0
Approval Agency
CCC, CE, CSA, cULus, SEMKO, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.217" Dia x 0.827" L (5.50mm x 21.00mm)
DC Cold Resistance
0.022 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes