Direct

5VTP 1-R | |
|---|---|
DigiKey Part Number | 5VTP1-R-ND |
Manufacturer | |
Manufacturer Product Number | 5VTP 1-R |
Description | FUSE GLASS 1A 250VAC 5X20MM |
Customer Reference | |
Detailed Description | 1 A 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 5VTP 1-R Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Bulk | Melting I²t 28.0 |
Part Status Obsolete | Approval Agency CCC, CE, CSA, cULus, SEMKO, VDE |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.217" Dia x 0.827" L (5.50mm x 21.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.11 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0213001.MXEP | Littelfuse Inc. | 1.776 | 0213001.MXEP-ND | 1,41000 € | Direct |


