
5VT 8 | |
|---|---|
DigiKey Part Number | 5VT8-ND |
Manufacturer | |
Manufacturer Product Number | 5VT 8 |
Description | FUSE GLASS 8A 250VAC 5X20MM |
Customer Reference | |
Detailed Description | 8 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
EDA/CAD Models | 5VT 8 Models |
Category | Current Rating (Amps) |
Mfr | Voltage Rating - AC 250 V |
Series | Response Time Slow Blow |
Packaging Bulk | Package / Case |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Mounting Type Requires Holder | Size / Dimension 0.201" Dia x 0.787" L (5.10mm x 20.00mm) |
Fuse Type |

