5VT 2-R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 4.069
Unit Price: 1,18000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 1,29000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 1,34810 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 8.835
Unit Price: 1,23000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 217
Unit Price: 1,74000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 1.074
Unit Price: 1,25000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 6.478
Unit Price: 1,22000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 194
Unit Price: 1,02000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 0,63992 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 4,55600 €
Datasheet
2 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5VT 2-R

DigiKey Part Number
5923-5VT2-R-ND
Manufacturer
Manufacturer Product Number
5VT 2-R
Description
FUSE GLASS 2A 250VAC 5X20MM
Customer Reference
Detailed Description
2 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
EDA/CAD Models
5VT 2-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
92.0
Approval Agency
CCC, CE, CSA, cULus, SEMKO, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.201" Dia x 0.787" L (5.10mm x 20.00mm)
DC Cold Resistance
0.04 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes