
5TTP 700-R | |
|---|---|
DigiKey Part Number | 5TTP700-R-ND |
Manufacturer | |
Manufacturer Product Number | 5TTP 700-R |
Description | FUSE GLASS 700MA 250VAC 5X20MM |
Customer Reference | |
Detailed Description | 700 mA 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 5TTP 700-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 4.64 | |
Approval Agency | CE, CSA, cULus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.217" Dia x 0.827" L (5.50mm x 21.00mm) | |
DC Cold Resistance | 0.56 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 5 | 0,37600 € | 1,88 € |
| 10 | 0,34700 € | 3,47 € |
| 50 | 0,28740 € | 14,37 € |
| 100 | 0,26520 € | 26,52 € |
| 250 | 0,23840 € | 59,60 € |
| 500 | 0,21990 € | 109,95 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

