Direct

5TTP 3.15-R | |
|---|---|
DigiKey Part Number | 5TTP3.15-R-ND |
Manufacturer | |
Manufacturer Product Number | 5TTP 3.15-R |
Description | FUSE GLASS 3.15A 125VAC 5X20MM |
Customer Reference | |
Detailed Description | 3.15 A 125 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 5TTP 3.15-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10kA | |
Melting I²t | 68.4 | |
Approval Agency | CE, CSA, PSE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.217" Dia x 0.827" L (5.50mm x 21.00mm) | |
DC Cold Resistance | 0.038 Ohms |


