
5TTP 1.6-R | |
|---|---|
DigiKey Part Number | 5TTP1.6-R-ND |
Manufacturer | |
Manufacturer Product Number | 5TTP 1.6-R |
Description | FUSE GLASS 1.6A 250VAC 5X20MM |
Customer Reference | |
Detailed Description | 1.6 A 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 5TTP 1.6-R Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 100A |
Packaging Bulk | Melting I²t 19.7 |
Part Status Obsolete | Approval Agency CE, CSA, cULus, PSE |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.217" Dia x 0.827" L (5.50mm x 21.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.12 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 023901.6MXEP | Littelfuse Inc. | 1.410 | 023901.6MXEP-ND | 2,13000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 5 | 0,63200 € | 3,16 € |
| 10 | 0,58300 € | 5,83 € |
| 50 | 0,48440 € | 24,22 € |
| 100 | 0,44690 € | 44,69 € |
| 250 | 0,40168 € | 100,42 € |
| 500 | 0,37048 € | 185,24 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

