
5TTP 1.5-R | |
|---|---|
DigiKey Part Number | 5923-5TTP1.5-R-ND |
Manufacturer | |
Manufacturer Product Number | 5TTP 1.5-R |
Description | FUSE GLASS 1.5A 250VAC 5X20MM |
Customer Reference | |
Detailed Description | 1.5 A 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 100A |
Packaging Bulk | Melting I²t 21.0 |
Part Status Obsolete | Approval Agency CSA, cULus, PSE |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.217" Dia x 0.827" L (5.50mm x 21.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.126 Ohms |
Voltage Rating - AC 250 V |

