
5TT 750-R | |
|---|---|
DigiKey Part Number | 5923-5TT750-R-ND |
Manufacturer | |
Manufacturer Product Number | 5TT 750-R |
Description | FUSE GLASS 750MA 250VAC 5X20MM |
Customer Reference | |
Detailed Description | 750 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
EDA/CAD Models | 5TT 750-R Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 100A |
Packaging Bulk | Melting I²t 5.25 |
Part Status Obsolete | Approval Agency CE, CSA, cULus |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.201" Dia x 0.787" L (5.10mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.492 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 5 | 0,48800 € | 2,44 € |
| 10 | 0,45000 € | 4,50 € |
| 50 | 0,37380 € | 18,69 € |
| 100 | 0,34490 € | 34,49 € |
| 250 | 0,31000 € | 77,50 € |
| 500 | 0,28592 € | 142,96 € |
| 1.000 | 0,26364 € | 263,64 € |
| 5.000 | 0,22749 € | 1.137,45 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |




