Direct
Similar
Similar
Similar

5TT 600-R | |
|---|---|
DigiKey Part Number | 5923-5TT600-R-ND |
Manufacturer | |
Manufacturer Product Number | 5TT 600-R |
Description | FUSE GLASS 600MA 250VAC 5X20MM |
Customer Reference | |
Detailed Description | 600 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
EDA/CAD Models | 5TT 600-R Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 100A |
Packaging Bulk | Melting I²t 3.77 |
Part Status Obsolete | Approval Agency CE, CSA, cULus |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.201" Dia x 0.787" L (5.10mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.679 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0239.600MXP | Littelfuse Inc. | 8 | 0239.600MXP-ND | 1,16000 € | Direct |
| 0239.600HXP | Littelfuse Inc. | 872 | F2699-ND | 1,21000 € | Similar |
| BK/GMD-600-R | Eaton - Electronics Division | 211 | 283-3345-ND | 1,07000 € | Similar |
| BK1/GMD-600-R | Eaton - Electronics Division | 0 | 283-BK1/GMD-600-R-ND | 0,63197 € | Similar |
| GMD-600-R | Eaton - Electronics Division | 0 | 283-GMD-600-R-ND | 4,82400 € | Similar |





