
5TT 6-R | |
|---|---|
DigiKey Part Number | 5923-5TT6-R-ND |
Manufacturer | |
Manufacturer Product Number | 5TT 6-R |
Description | FUSE CERAMIC 6A 125VAC 5X20MM |
Customer Reference | |
Detailed Description | 6 A 125 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
EDA/CAD Models | 5TT 6-R Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 10kA |
Packaging Bulk | Melting I²t 218.0 |
Part Status Obsolete | Approval Agency CE, CSA, PSE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.201" Dia x 0.787" L (5.10mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.015 Ohms |
Voltage Rating - AC 125 V |



