5TT 300-R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 520
Unit Price: 1,50000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 2
Unit Price: 1,82000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 5
Unit Price: 7,91800 €
Datasheet
300 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5TT 300-R

DigiKey Part Number
5923-5TT300-R-ND
Manufacturer
Manufacturer Product Number
5TT 300-R
Description
FUSE GLASS 300MA 250VAC 5X20MM
Customer Reference
Detailed Description
300 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
EDA/CAD Models
5TT 300-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
0.885
Approval Agency
CE, CSA, cULus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.201" Dia x 0.787" L (5.10mm x 20.00mm)
DC Cold Resistance
2.14 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes