3.15 A 125 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5TT 3.15-R

DigiKey Part Number
5923-5TT3.15-R-ND
Manufacturer
Manufacturer Product Number
5TT 3.15-R
Description
FUSE GLASS 3.15A 125VAC 5X20MM
Customer Reference
Detailed Description
3.15 A 125 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
EDA/CAD Models
5TT 3.15-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
10kA
Melting I²t
68.4
Approval Agency
CE, CSA, PSE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.201" Dia x 0.787" L (5.10mm x 20.00mm)
DC Cold Resistance
0.038 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 517
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,59000 €0,59 €
50,49400 €2,47 €
100,45600 €4,56 €
500,37840 €18,92 €
1000,34920 €34,92 €
2500,31392 €78,48 €
5000,28952 €144,76 €
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,70210 €