5TT 2-R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 4.608
Unit Price: 1,32000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 9.720
Unit Price: 1,26000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 4.090
Unit Price: 1,46000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 10
Unit Price: 2,80000 €
Datasheet
2 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5TT 2-R

DigiKey Part Number
5923-5TT2-R-ND
Manufacturer
Manufacturer Product Number
5TT 2-R
Description
FUSE GLASS 2A 250VAC 5X20MM
Customer Reference
Detailed Description
2 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
EDA/CAD Models
5TT 2-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
100A
Packaging
Bulk
Melting I²t
29.9
Part Status
Obsolete
Approval Agency
CE, CSA, cULus, PSE
Mounting Type
Requires Holder
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.201" Dia x 0.787" L (5.10mm x 20.00mm)
Current Rating (Amps)
DC Cold Resistance
0.08 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0239002.HXPLittelfuse Inc.4.608F2705-ND1,32000 €Direct
0239002.MXPLittelfuse Inc.9.720F4740-ND1,26000 €Direct
BK/GMD-2-REaton - Electronics Division4.090283-2915-ND1,46000 €Similar
GMD-2-REaton - Electronics Division10283-GMD-2-R-ND2,80000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes